+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJUMT-05-20

Pillow block; aluminium,iglidur® J; 20mm; DryLin® R

Manufacturer: IGUS

Manufacturer part number:
RJUMT-05-20
TME Symbol:
RJUMT-05-20

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
20mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight300 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUMT-05-20
0 in TME stock
Net price for quantities from 1 pcs - 136.50 USDGross price for quantities from 1 pcs - 136.50 USD
Net price for quantities from 10 pcs - 109.20 USDGross price for quantities from 10 pcs - 109.20 USD
Net price for quantities from 20 pcs - 95.55 USDGross price for quantities from 20 pcs - 95.55 USD
No. of pieces (Multiplicity: 1)