+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RJUMT-05-30

Pillow block; aluminium,iglidur® J; 30mm; DryLin® R

Manufacturer: IGUS

Manufacturer part number:
RJUMT-05-30
TME Symbol:
RJUMT-05-30

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
30mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight750 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
RJUMT-05-30
0 in TME stock
Net price for quantities from 1 pcs - 182.16 USDGross price for quantities from 1 pcs - 182.16 USD
Net price for quantities from 10 pcs - 145.73 USDGross price for quantities from 10 pcs - 145.73 USD
Net price for quantities from 20 pcs - 127.51 USDGross price for quantities from 20 pcs - 127.51 USD
No. of pieces (Multiplicity: 1)