+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPC-2A-UNI

Automation module: timer; 0,1s÷10min; DPDT; 250VAC/8A,24VDC/8A

Manufacturer: RELPOL

Manufacturer part number:
RPC-2A-UNI

Alternative designations: 863217

TME Symbol:
RPC-2A-UNI

Specification

Manufacturer
RELPOL
Type of automation module
timer
Counting range
0,1s...10min
Kind of output
DPDT
Output 1 electrical parameters
24V DC / 8A, 250V AC / 8A
Manufacturer series
RPC
Number of operation modes
6
Counter operation modes
delayed switching off after power off, delayed switching on, ON for the set interval
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Operating temperature
-20...50°C
Body dimensions
90x17.5x64.6mm
Number of pins
8
IP rating
IP20
OEM number
863217
Indication
LED
Contact material
AgSnO2
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight85.7 g
Certificates
EAN code5900005231292
See other products in this category: Analogue Timers RELPOL,
See other products from this series.:
*
RPC-2A-UNI
21 in TME stock
Net price for quantities from 1 pcs - 59.96 USDGross price for quantities from 1 pcs - 59.96 USD
Net price for quantities from 5 pcs - 56.09 USDGross price for quantities from 5 pcs - 56.09 USD
Net price for quantities from 10 pcs - 52.22 USDGross price for quantities from 10 pcs - 52.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.