+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLPHIRCBPNO2

Connector: DC supply; male; SurLok Plus; 300A; 1.5kV; PIN: 1; screw

Manufacturer: AMPHENOL

Manufacturer part number:
SLPHIRCBPNO2
TME Symbol:
SLPHIRCBPNO2

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
male
Manufacturer series
SurLok Plus
Current rating
300A
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
screw
Colour
orange
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Contact size
10.3mm
Mechanical durability
100 cycles
Polarisation
2
Operating temperature
-40...125°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHIRCBPNO2
0 in TME stock
Net price for quantities from 25 pcs - 22.03 USDGross price for quantities from 25 pcs - 22.03 USD
Net price for quantities from 30 pcs - 21.25 USDGross price for quantities from 30 pcs - 21.25 USD
Net price for quantities from 50 pcs - 20.46 USDGross price for quantities from 50 pcs - 20.46 USD
No. of pieces (Multiplicity: 1)