+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

540-01120

Markers; Marking: L; acid resistant steel SS316; -80÷538°C; slide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
540-01120
TME Symbol:
SSM-SS316-ML-L

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
L
Material
acid resistant steel SS316
Operating temperature
-80...538°C
Mechanical mounting
slide
Manufacturer series
HELLERMARK SSM
Cable accessories application
cables and wires
Width
6mm
Length
10mm
Quantity in set/package
200pcs.
Gross weight33.29 g
Certificates
EAN code5022660047497
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
540-01120
1 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 25.86 USDGross price for quantities from 1 pcg - 25.86 USD
Net price for quantities from 5 pcg - 23.72 USDGross price for quantities from 5 pcg - 23.72 USD
Net price for quantities from 15 pcg - 20.84 USDGross price for quantities from 15 pcg - 20.84 USD