+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STD56LF-WS-2-24-RG

Signalling column; red/green; LED; 24VDC; Sound level: 105dB; IP54

Manufacturer: QLIGHT

Manufacturer part number:
STD56LF-WS-2-24-RG
TME Symbol:
STD56LFWS224RG

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/green
Signalling method
blinking light, continuous light, siren
Light source
LED
Sound level
105dB
IP rating
IP54
Body dimensions
Ø119x316mm
Manufacturer series
STD
Body colour
white
Body material
ABS
Lens dimensions
Ø56mm
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Dimensions
Gross weight910 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
STD56LF-WS-2-24-RG
0 in TME stock
Net price for quantities from 1 pcs - 113.23 USDGross price for quantities from 1 pcs - 113.23 USD
Net price for quantities from 5 pcs - 106.56 USDGross price for quantities from 5 pcs - 106.56 USD
Net price for quantities from 10 pcs - 96.58 USDGross price for quantities from 10 pcs - 96.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.