+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP-1145

Microswitch TACT; SPST-NO; Pos: 2; 0.1A/12VDC; THT; 1.57N; 3.8mm

NEW

Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
STP-1145
TME Symbol:
STP-1145

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 12V DC
Mounting
THT
Operating Force
1.57N
Body dimensions
4.5x4.5x2.75mm
Button height
3.8mm
Switching method
OFF-(ON)
Manufacturer series
STP
Operating temperature
-20...70°C
Button shape
round
Button size
Ø2.45mm
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Electrical life
100000 cycles
Shape
square
Poles number
1
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT SUNGMUN ELECTRONICS,
See other products from this series.:
*
STP-1145
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD