+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJUM-05-20

Pillow block; aluminium,iglidur® J; 20mm; DryLin® R; short

Manufacturer: IGUS

Manufacturer part number:
TJUM-05-20
TME Symbol:
TJUM-05-20

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
20mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
short
Gross weight137 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
TJUM-05-20
0 in TME stock
Net price for quantities from 1 pcs - 164.99 USDGross price for quantities from 1 pcs - 164.99 USD
Net price for quantities from 10 pcs - 132.00 USDGross price for quantities from 10 pcs - 132.00 USD
Net price for quantities from 20 pcs - 115.50 USDGross price for quantities from 20 pcs - 115.50 USD
No. of pieces (Multiplicity: 1)