+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22857

Wire; TOPFLEX-600-C-PVC; 4G70mm2; round; stranded; Cu; PVC; grey


Manufacturer: HELU

Manufacturer part number:
22857
TME Symbol:
TOPFLEX-C-4G70

Specification

Manufacturer
HELU
Type of wire
mains
Manufacturer series
TOPFLEX-600-C-PVC
Cable structure
4G70mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
70mm2
Core marking
black, numbered + ground wire
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.6kV/1kV
Resistance to
most of oils
Max motor power
55kW
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
46mm
Kind of material
flame retardant
Operating temperature
-40...80°C
Cable application
  • frequency converters wiring
  • motors power 0,6/1 kV
Gross weight5.547 kg
Certificates
EAN code4060892151491

WATCH VIDEO

See other products in this category: Power Cords HELU,
See other products from this series.:
*
22857
0 in TME stock
Net price for quantities from 1 m - 205.17 USDGross price for quantities from 1 m - 205.17 USD
Net price for quantities from 10 m - 186.52 USDGross price for quantities from 10 m - 186.52 USD
Net price for quantities from 25 m - 167.86 USDGross price for quantities from 25 m - 167.86 USD
Net price for quantities from 50 m - 149.21 USDGross price for quantities from 50 m - 149.21 USD
Net price for quantities from 100 m - 130.56 USDGross price for quantities from 100 m - 130.56 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m