+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS-43-4

Twilight switch; for DIN rail mounting; 230VAC; SPDT; IP20; 16A


Manufacturer: MART

Manufacturer part number:
TS-43-4
TME Symbol:
TS-43-4

Specification

Manufacturer
MART
Type of automation module
twilight switch
Mounting
for DIN rail mounting
Kind of output 1
SPDT
IP rating
IP20
Max. operating current
16A
Manufacturer series
TS-4
Operating temperature
-25...50°C
Counting range
±2h
Counter operation modes
ON for the set interval
Sensors features
sensitivity adjustable
Indication
LED
Supply voltage
  • 230V AC
Kit contents
  • controller
  • sensor
Gross weight137.6 g
Certificates
EAN code5904730567312
See other products in this category: Building Automation MART,
See other products from this series.:
*
TS-43-4
7 in TME stock
Net price for quantities from 1 pcs - 23.94 USDGross price for quantities from 1 pcs - 23.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts