+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UW-RES

RFID reader; 48V; Ethernet; antenna,buzzer,LED status indicator


Manufacturer: NETRONIX

Manufacturer part number:
UW-RES
TME Symbol:
UW-RES

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
Ethernet
Dimensions
82x82x22mm
Kind of transponder
iCLASS, Icode SLI, Mifare Classic, Mifare DESFire, Mifare Ultralight
Body colour
white
Frequency
13.56MHz
Kind of output
relay
Mounting
for wall mounting
Supply voltage
  • 48V
Communications modules features
  • antenna
  • buzzer
  • LED status indicator
Gross weight79.3 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
UW-RES
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 80.74 USDGross price for quantities from 1 pcs - 80.74 USD
Net price for quantities from 3 pcs - 77.24 USDGross price for quantities from 3 pcs - 77.24 USD
Net price for quantities from 10 pcs - 73.99 USDGross price for quantities from 10 pcs - 73.99 USD