+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05071082001

Screwdriver bit; Phillips; PH2; 1/4"; Overall len: 89mm

Manufacturer: WERA

Manufacturer part number:
05071082001
TME Symbol:
WERA.05071082001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
F6,3mm
Material
stainless steel
Overall length
89mm
Gross weight18.73 g
EAN code4013288115492
See other products in this category: Screwdriver Bits WERA,
*
05071082001
13 in TME stock
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs