+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WW-16-60-10

Trolley; cast zinc; Ø: 16mm; L: 100mm; W: 104mm; DryLin® W

Manufacturer: IGUS

Manufacturer part number:
WW-16-60-10
TME Symbol:
WW-16-60-10

Specification

Manufacturer
IGUS
Type of mounting element
trolley
Material
cast zinc
Diameter
16mm
Length
0.1m
Width
104mm
Manufacturer series
DryLin® W
Application
linear guides
Version
with mounting plate
Gross weight637.9 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WW-16-60-10
0 in TME stock
Net price for quantities from 1 pcs - 110.21 USDGross price for quantities from 1 pcs - 110.21 USD
Net price for quantities from 10 pcs - 88.23 USDGross price for quantities from 10 pcs - 88.23 USD
Net price for quantities from 20 pcs - 82.53 USDGross price for quantities from 20 pcs - 82.53 USD
No. of pieces (Multiplicity: 1)