+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

060L315366

Sensor: thermostat with capillary; SPDT; PG13,5; Temp: -25÷70°C


Manufacturer: DANFOSS

Manufacturer part number:
060L315366
TME Symbol:
060L315366

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Connection
PG13,5
Operating temperature
-25...70°C
IP rating
IP67
Mounting
M18x1.5
Manufacturer series
CAS180
Temperature range
70...120°C, 158...248°F
Capillary tube lenght
2m
Gross weight1.206 kg
Certificates
EAN code5702423148011
See other products in this category: Thermostats DANFOSS,
See other products from this series.:
*
060L315366
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 360.87 USDGross price for quantities from 1 pcs - 360.87 USD
Net price for quantities from 5 pcs - 335.09 USDGross price for quantities from 5 pcs - 335.09 USD