+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DANFOSS | |
Type of sensor | thermostat with capillary | |
Output configuration | SPDT | |
Connection | PG11 | |
Operating temperature | -40...70°C | |
IP rating | IP65 | |
Mounting | M18x1.5 | |
Manufacturer series | MBC 8100 | |
Temperature range | 20...60°C, 68...140°C | |
Capillary tube lenght | 2m |