+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

061B810466

Sensor: thermostat with capillary; SPDT; PG11; Temp: -40÷70°C


Manufacturer: DANFOSS

Manufacturer part number:
061B810466
TME Symbol:
061B810466

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Connection
PG11
Operating temperature
-40...70°C
IP rating
IP65
Mounting
M18x1.5
Manufacturer series
MBC 8100
Temperature range
70...120°C, 158...248°F
Capillary tube lenght
2m
Gross weight736.5 g
Certificates
EAN code5702423213467
See other products in this category: Thermostats DANFOSS,
See other products from this series.:
*
061B810466
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 363.59 USDGross price for quantities from 1 pcs - 363.59 USD
Net price for quantities from 5 pcs - 337.62 USDGross price for quantities from 5 pcs - 337.62 USD