+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of lamp | LED lamp | |
Kind of handle | BA9S | |
Colour | green | |
Operating voltage | 28V AC, 28V DC | |
Number of diodes | 1 | |
Length | 29mm | |
Luminosity | 12400mcd | |
Wavelength | 525nm | |
Manufacturer series | 04 |