+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of lamp | LED lamp | |
Kind of handle | BA9S | |
Colour | green/yellow | |
Operating voltage | 24V DC | |
Number of diodes | 2 | |
Length | 25mm | |
Luminosity | 550mcd, 900mcd | |
Wavelength | 525nm, 589nm | |
Manufacturer series | 04 |