+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-4H22.1032P

LED lamp; BA9S; red; 110VDC; 110VAC; No.of diodes: 4; 04


Manufacturer: EAO

Manufacturer part number:
10-4H22.1032P
TME Symbol:
10-4H22.1032P

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
red
Operating voltage
110V AC, 110V DC
Number of diodes
4
Length
25mm
Wavelength
625nm
Manufacturer series
04
Light source features
  • built-in bridge rectifier
  • built-in protection diode
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
10-4H22.1032P
0 in TME stock
Net price for quantities from 1 pcs - 25.72 USDGross price for quantities from 1 pcs - 25.72 USD
Net price for quantities from 5 pcs - 23.15 USDGross price for quantities from 5 pcs - 23.15 USD
Net price for quantities from 25 pcs - 20.58 USDGross price for quantities from 25 pcs - 20.58 USD
Net price for quantities from 100 pcs - 18.01 USDGross price for quantities from 100 pcs - 18.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.