+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1208910000

Scissors; 148mm; mechanical

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1208910000
TME Symbol:
1208910000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
scissors
Length
148mm
Material
stainless steel
Version
mechanical
Gross weight120 g
See other products in this category: Shears, Scissors, Knives WEIDMÜLLER,
*
1208910000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.28 USDGross price for quantities from 1 pcs - 55.28 USD
Net price for quantities from 3 pcs - 49.13 USDGross price for quantities from 3 pcs - 49.13 USD
Net price for quantities from 5 pcs - 42.99 USDGross price for quantities from 5 pcs - 42.99 USD