+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19-951.9

Lamp lens; 19; white; plastic; 7.3x7.3mm


Manufacturer: EAO

Manufacturer part number:
19-951.9
TME Symbol:
19-951.9

Specification

Manufacturer
EAO
Type of switch accessories
lamp lens
Application - series/manufacturer
19
Colour
white
Material
plastic
Face dimensions
7.3x7.3mm
Gross weight0.256 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
19-951.9
10 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 250 pcs - 2.28 USDGross price for quantities from 250 pcs - 2.28 USD
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD
Net price for quantities from 1000 pcs - 2.02 USDGross price for quantities from 1000 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.