+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2.510.001

Lock; steel; Clos.lever operation dp: 31.5mm; zinc; W: 140mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.510.001
TME Symbol:
2.510.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Material
steel
Closing lever operation depth
31.5mm
Plating material
zinc
Width
140mm
Height
108mm
Gross weight515.3 g
See other products in this category: Latches RST ROZTOCZE,
*
2.510.001
0 in TME stock
Net price for quantities from 1 pcs - 38.87 USDGross price for quantities from 1 pcs - 38.87 USD
Net price for quantities from 10 pcs - 34.74 USDGross price for quantities from 10 pcs - 34.74 USD
Net price for quantities from 50 pcs - 31.92 USDGross price for quantities from 50 pcs - 31.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.