+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2.533.001

Lock; zinc and aluminium alloy; black finish; 124.6mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.533.001
TME Symbol:
2.533.001

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Material
zinc and aluminium alloy
Plating material
black finish
Arm length
124.6mm
Gross weight380 g
See other products in this category: Latches RST ROZTOCZE,
*
2.533.001
14 in TME stock
Net price for quantities from 1 pcs - 59.01 USDGross price for quantities from 1 pcs - 59.01 USD
Net price for quantities from 10 pcs - 52.46 USDGross price for quantities from 10 pcs - 52.46 USD
Net price for quantities from 50 pcs - 47.54 USDGross price for quantities from 50 pcs - 47.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs