+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2.533.101

Lock; with patent insert; zinc and aluminium alloy; 124.6mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.533.101
TME Symbol:
2.533.101

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Version
with patent insert
Material
zinc and aluminium alloy
Plating material
black finish
Arm length
124.6mm
Gross weight382.7 g
See other products in this category: Latches RST ROZTOCZE,
*
2.533.101
0 in TME stock
Net price for quantities from 1 pcs - 61.08 USDGross price for quantities from 1 pcs - 61.08 USD
Net price for quantities from 10 pcs - 54.30 USDGross price for quantities from 10 pcs - 54.30 USD
Net price for quantities from 50 pcs - 49.21 USDGross price for quantities from 50 pcs - 49.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs