+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2.L18.005-21

Lock; without cylinder; zinc and aluminium alloy; 21mm; chromium

Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.L18.005-21
TME Symbol:
2.L18.005-21

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Version
without cylinder
Material
zinc and aluminium alloy
Closing lever operation depth
21mm
Plating material
chromium
Gross weight210 g
Certificates
See other products in this category: Latches RST ROZTOCZE,
*
2.L18.005-21
0 in TME stock
Net price for quantities from 1 pcs - 16.13 USDGross price for quantities from 1 pcs - 16.13 USD
Net price for quantities from 10 pcs - 14.34 USDGross price for quantities from 10 pcs - 14.34 USD
Net price for quantities from 50 pcs - 12.99 USDGross price for quantities from 50 pcs - 12.99 USD
No. of pieces (Multiplicity: 1)