+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2.L18.006-18

Lock; without cylinder; zinc and aluminium alloy; 18mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.L18.006-18
TME Symbol:
2.L18.006-18

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Version
without cylinder
Material
zinc and aluminium alloy
Closing lever operation depth
18mm
Plating material
black finish
Gross weight215.7 g
See other products in this category: Latches RST ROZTOCZE,
*
2.L18.006-18
1 in TME stock
Net price for quantities from 1 pcs - 13.07 USDGross price for quantities from 1 pcs - 13.07 USD
Net price for quantities from 10 pcs - 11.62 USDGross price for quantities from 10 pcs - 11.62 USD
Net price for quantities from 50 pcs - 10.53 USDGross price for quantities from 50 pcs - 10.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs