+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RST ROZTOCZE | |
Type of mounting element | lock | |
Version | different cylinder | |
Material | zinc and aluminium alloy | |
Closing lever operation depth | 63mm | |
Plating material | black finish | |
Information | lock with 400 different combinations, each lock has a couple of keys with different combination |