+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2.PM18.005-21

Lock; without cylinder; zinc and aluminium alloy; 21mm; chromium


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.PM18.005-21
TME Symbol:
2.PM18.005-21

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Version
without cylinder
Material
zinc and aluminium alloy
Closing lever operation depth
21mm
Plating material
chromium
Gross weight134.9 g
Certificates
See other products in this category: Latches RST ROZTOCZE,
*
2.PM18.005-21
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.73 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 10 pcs - 6.87 USDGross price for quantities from 10 pcs - 6.87 USD
Net price for quantities from 50 pcs - 6.23 USDGross price for quantities from 50 pcs - 6.23 USD
Packaging method by the manufacturer:
Bag = 5 pcs