+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RST ROZTOCZE | |
Type of mounting element | lock | |
Material | zinc and aluminium alloy | |
Closing lever operation depth | 63mm | |
Plating material | chromium | |
Key code | 1333 | |
Kit contents | key x2 | |
Information | lock with one combination, all locks have the same combination and can be opened with the same key |