+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2.PM60.005-63

Lock; without cylinder; zinc and aluminium alloy; 63mm; chromium

Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.PM60.005-63
TME Symbol:
2.PM60.005-63

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Version
without cylinder
Material
zinc and aluminium alloy
Closing lever operation depth
63mm
Plating material
chromium
Gross weight190 g
Certificates
See other products in this category: Latches RST ROZTOCZE,
*
2.PM60.005-63
0 in TME stock
Net price for quantities from 1 pcs - 14.79 USDGross price for quantities from 1 pcs - 14.79 USD
Net price for quantities from 10 pcs - 13.14 USDGross price for quantities from 10 pcs - 13.14 USD
Net price for quantities from 50 pcs - 11.91 USDGross price for quantities from 50 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.