+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2.T30.005-30

Lock; without cylinder; zinc and aluminium alloy; 30mm; chromium


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.T30.005-30
TME Symbol:
2.T30.005-30

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Version
without cylinder
Material
zinc and aluminium alloy
Closing lever operation depth
30mm
Plating material
chromium
Gross weight192.4 g
Certificates
See other products in this category: Latches RST ROZTOCZE,
*
2.T30.005-30
4 in TME stock
Net price for quantities from 1 pcs - 17.57 USDGross price for quantities from 1 pcs - 17.57 USD
Net price for quantities from 10 pcs - 15.61 USDGross price for quantities from 10 pcs - 15.61 USD
Net price for quantities from 50 pcs - 14.15 USDGross price for quantities from 50 pcs - 14.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs