+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2.T60.006-63

Lock; without cylinder; zinc and aluminium alloy; 63mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.T60.006-63
TME Symbol:
2.T60.006-63

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Version
without cylinder
Material
zinc and aluminium alloy
Closing lever operation depth
63mm
Plating material
black finish
Gross weight230 g
Certificates
See other products in this category: Latches RST ROZTOCZE,
*
2.T60.006-63
0 in TME stock
Net price for quantities from 1 pcs - 18.23 USDGross price for quantities from 1 pcs - 18.23 USD
Net price for quantities from 10 pcs - 16.21 USDGross price for quantities from 10 pcs - 16.21 USD
Net price for quantities from 50 pcs - 14.69 USDGross price for quantities from 50 pcs - 14.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.