+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302-200-030

Insulating distance; polyamide 66; natural; UL94V-2; capacitor

Manufacturer: BIVAR

Manufacturer part number:
302-200-030
TME Symbol:
302-200-030

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Colour
natural
Flammability rating
UL94V-2
Application
capacitor
Mounting holes pitch
5.1mm
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
302-200-030
0 in TME stock
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
No. of pieces (Multiplicity: 500)