+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302-200

Insulating distance; polyamide 66; natural; UL94V-2; capacitor


Manufacturer: BIVAR

Manufacturer part number:
302-200
TME Symbol:
302-200

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Colour
natural
Flammability rating
UL94V-2
Application
capacitor
Mounting holes pitch
5.1mm
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
302-200
491 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.55 USDGross price for quantities from 100 pcs - 2.55 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD
Packaging method by the manufacturer:Bag = 500 pcs