+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

311-200

Insulating distance; polyamide 66; L: 3.6mm; natural; UL94V-2

Manufacturer: BIVAR

Manufacturer part number:
311-200
TME Symbol:
311-200

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Spacer length
3.6mm
Colour
natural
Flammability rating
UL94V-2
Application
capacitor
Mounting holes pitch
5.1mm
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
311-200
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
Net price for quantities from 500 pcs - 2.29 USDGross price for quantities from 500 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)