+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of spacer | insulating distance | |
Material | polyamide 66 | |
Spacer length | 1.5mm | |
Colour | natural | |
Flammability rating | UL94V-2 | |
Application | capacitor | |
Mounting holes pitch | 12.7mm |