+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

514-100

Insulating distance; polyamide; 2.5mm; natural; UL94V-2; TO5


Manufacturer: BIVAR

Manufacturer part number:
514-100
TME Symbol:
514-100

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide
Spacer length
2.5mm
Colour
natural
Flammability rating
UL94V-2
Application
TO5
Dimensions
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
514-100
313 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 10 pcs - 2.84 USDGross price for quantities from 10 pcs - 2.84 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
Net price for quantities from 500 pcs - 2.26 USDGross price for quantities from 500 pcs - 2.26 USD
Packaging method by the manufacturer:Bag = 500 pcs