+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

514-210

Insulating distance; polyamide; 5.3mm; natural; UL94V-2; TO5


Manufacturer: BIVAR

Manufacturer part number:
514-210
TME Symbol:
514-210

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide
Spacer length
5.3mm
Colour
natural
Flammability rating
UL94V-2
Application
TO5
Dimensions
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
514-210
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 2.80 USDGross price for quantities from 500 pcs - 2.80 USD
Net price for quantities from 1000 pcs - 2.52 USDGross price for quantities from 1000 pcs - 2.52 USD
Net price for quantities from 5000 pcs - 2.23 USDGross price for quantities from 5000 pcs - 2.23 USD
Net price for quantities from 10000 pcs - 1.96 USDGross price for quantities from 10000 pcs - 1.96 USD