+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54546

Connector: RJ45; plug; data transfer; PIN: 8; Cat 5e; shielded; 8p8c


Manufacturer: QOLTEC

Manufacturer part number:
54546
TME Symbol:
54546

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Connector variant
  • pass through
  • shielded
Gross weight227.4 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54546
12 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 12.77 USDGross price for quantities from 1 pcg - 12.77 USD
Net price for quantities from 5 pcg - 11.61 USDGross price for quantities from 5 pcg - 11.61 USD
Net price for quantities from 15 pcg - 10.45 USDGross price for quantities from 15 pcg - 10.45 USD
Net price for quantities from 25 pcg - 9.29 USDGross price for quantities from 25 pcg - 9.29 USD