+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54555

Connector: RJ45; plug; data transfer; PIN: 8; Cat 5e; 8p8c; IDC


Manufacturer: QOLTEC

Manufacturer part number:
54555
TME Symbol:
54555

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Gross weight23.66 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54555
68 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.77 USDGross price for quantities from 1 pcg - 1.77 USD
Net price for quantities from 25 pcg - 1.62 USDGross price for quantities from 25 pcg - 1.62 USD
Net price for quantities from 75 pcg - 1.47 USDGross price for quantities from 75 pcg - 1.47 USD
Net price for quantities from 150 pcg - 1.33 USDGross price for quantities from 150 pcg - 1.33 USD
Net price for quantities from 250 pcg - 1.18 USDGross price for quantities from 250 pcg - 1.18 USD