+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54556

Connector: RJ45; plug; data transfer; PIN: 8; Cat 6; shielded; 8p8c


Manufacturer: QOLTEC

Manufacturer part number:
54556
TME Symbol:
54556

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Gross weight224.1 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54556
15 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 13.64 USDGross price for quantities from 1 pcg - 13.64 USD
Net price for quantities from 5 pcg - 12.40 USDGross price for quantities from 5 pcg - 12.40 USD
Net price for quantities from 15 pcg - 11.16 USDGross price for quantities from 15 pcg - 11.16 USD
Net price for quantities from 25 pcg - 9.92 USDGross price for quantities from 25 pcg - 9.92 USD