+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

605744-1

Cutters; manual; 406mm


Manufacturer: TE Connectivity

Manufacturer part number:
605744-1
TME Symbol:
605744-1

Specification

Manufacturer
TE Connectivity
Type of tool
cutters
Version
manual
Length
406mm
Gross weight250 g
See other products in this category: Cutting Pliers TE Connectivity,
*
605744-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 759.18 USDGross price for quantities from 1 pcs - 759.18 USD