+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | push-button | |
Switch standard | 30mm | |
Stable positions number | 2 | |
Actuator colour | yellow | |
IP rating | IP65 | |
Switches features | witout symbol | |
Button shape | flat, round | |
Manufacturer series | 04 | |
Mounting hole dimensions | Ø30.5mm | |
Number of positions | 2 | |
Button marking | blank | |
Face dimensions | Ø35mm | |
Operating temperature | -40...55°C |