+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

704.063.6

Switch: push-button; 22mm; Stabl.pos: 2; blue; IP65; flat; 04; Pos: 2


Manufacturer: EAO

Manufacturer part number:
704.063.6
TME Symbol:
704.063.6

Specification

Manufacturer
EAO
Type of switch
push-button
Switch standard
22mm
Stable positions number
2
Actuator colour
blue
Illumination
depending on the holder
IP rating
IP65
Button shape
flat
Switches features
witout symbol
Manufacturer series
04
Number of positions
2
Mounting hole dimensions
Ø22.3mm
Button marking
blank
Related items
704.900.1, 704.900.2, 704.900.3, 704.900.4, 704.900.5, 704.901.1, 704.901.2, 704.901.3, 704.901.4, 704.901.5, 704.910.1, 704.910.2, 704.910.3, 704.910.4, 704.910.5, 704.911.1, 704.911.2, 704.911.3, 704.911.4, 704.911.5
Face dimensions
Ø29mm
Operating temperature
-40...55°C
Caution!
  • Bulb has to be ordered separately
  • Contact sets must be ordered separately.
Gross weight56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 22mm EAO,
See other products from this series.:
*
704.063.6
0 in TME stock
Net price for quantities from 1 pcs - 41.06 USDGross price for quantities from 1 pcs - 41.06 USD
Net price for quantities from 5 pcs - 36.95 USDGross price for quantities from 5 pcs - 36.95 USD
Net price for quantities from 25 pcs - 32.85 USDGross price for quantities from 25 pcs - 32.85 USD
Net price for quantities from 100 pcs - 28.74 USDGross price for quantities from 100 pcs - 28.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.