+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | rotary | |
Switch standard | 22mm | |
Stable positions number | 1 | |
Actuator colour | black | |
Illumination | none | |
IP rating | IP65 | |
Button shape | prominent | |
Switches features | witout symbol | |
Manufacturer series | 04 | |
Number of positions | 3 | |
Mounting hole dimensions | Ø22.3mm | |
Button marking | blank | |
Related items | 704.900.1, 704.900.2, 704.900.3, 704.900.4, 704.900.5, 704.901.1, 704.901.2, 704.901.3, 704.901.4, 704.901.5, 704.910.1, 704.910.2, 704.910.3, 704.910.4, 704.910.5, 704.911.1, 704.911.2, 704.911.3, 704.911.4, 704.911.5 | |
Face dimensions | Ø29mm | |
Operating temperature | -40...55°C |