+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

704.342.008

Switch: rotary with key; 30mm; Stabl.pos: 2; silver; none; IP65


Manufacturer: EAO

Manufacturer part number:
704.342.008
TME Symbol:
704.342.008

Specification

Manufacturer
EAO
Type of switch
rotary with key
Switch standard
30mm
Stable positions number
2
Actuator colour
silver
Illumination
none
IP rating
IP65
Switches features
the key can be removed at any position
Button shape
prominent
Manufacturer series
04
Mounting hole dimensions
30x30mm
Number of positions
2
Related items
704.900.1, 704.900.2, 704.900.3, 704.900.4, 704.900.5, 704.901.1, 704.901.2, 704.901.3, 704.901.4, 704.901.5, 704.910.1, 704.910.2, 704.910.3, 704.910.4, 704.910.5, 704.911.1, 704.911.2, 704.911.3, 704.911.4, 704.911.5
Face dimensions
35x35mm
Operating temperature
-40...55°C
Caution!
  • Contact sets must be ordered separately.
Gross weight99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 30mm EAO,
See other products from this series.:
*
704.342.008
0 in TME stock
Net price for quantities from 1 pcs - 82.86 USDGross price for quantities from 1 pcs - 82.86 USD
Net price for quantities from 5 pcs - 74.57 USDGross price for quantities from 5 pcs - 74.57 USD
Net price for quantities from 25 pcs - 66.29 USDGross price for quantities from 25 pcs - 66.29 USD
Net price for quantities from 100 pcs - 58.01 USDGross price for quantities from 100 pcs - 58.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.