+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

704.927.9

Protective cap; 04; yellow; 83mm; plastic

Manufacturer: EAO

Manufacturer part number:
704.927.9
TME Symbol:
704.927.9

Specification

Manufacturer
EAO
Type of switch accessories
protective cap
Application - series/manufacturer
04
Colour
yellow
Diameter
83mm
Material
plastic
Gross weight67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.927.9
0 in TME stock
Net price for quantities from 1 pcs - 29.69 USDGross price for quantities from 1 pcs - 29.69 USD
Net price for quantities from 50 pcs - 25.40 USDGross price for quantities from 50 pcs - 25.40 USD
Net price for quantities from 100 pcs - 23.48 USDGross price for quantities from 100 pcs - 23.48 USD
No. of pieces (Multiplicity: 1)