+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8.KIS50.8352.5000

Encoder: incremental; Usup: 10÷30VDC; 5000imp/revol; IP65; 1m


Manufacturer: KÜBLER

Manufacturer part number:
8.KIS50.8352.5000
TME Symbol:
8.KIS50.8352.5000

Specification

Manufacturer
KÜBLER
Type of encoder
incremental
Resolution
5000imp/revol.
Output configuration
push/pull
IP rating
IP65
Connection
cables
Lead length
1m
Body dimensions
Ø58x67mm
Switching frequency max
300kHz
Operating temperature
-20...70°C
Sensors features
shaft 10x20mm
Supply voltage
  • 10...30V DC
Gross weight400 g
Certificates
See other products in this category: Encoders KÜBLER,
*
8.KIS50.8352.5000
0 in TME stock
Net price for quantities from 1 pcs - 280.71 USDGross price for quantities from 1 pcs - 280.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.