+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9041600000

Knife; 110mm; mechanical

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9041600000
TME Symbol:
9041600000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
knife
Tool length
110mm
Version
mechanical
Gross weight140 g
See other products in this category: Shears, Scissors, Knives WEIDMÜLLER,
*
9041600000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.27 USDGross price for quantities from 1 pcs - 53.27 USD
Net price for quantities from 3 pcs - 47.35 USDGross price for quantities from 3 pcs - 47.35 USD
Net price for quantities from 5 pcs - 41.44 USDGross price for quantities from 5 pcs - 41.44 USD