+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

92-356.800

Switch: push-button; 16mm; Stabl.pos: 1; grey; none; IP40; 92; Pos: 2


Manufacturer: EAO

Manufacturer part number:
92-356.800
TME Symbol:
92-356.800

Specification

Manufacturer
EAO
Type of switch
push-button
Switch standard
16mm
Stable positions number
1
Actuator colour
grey
Illumination
none
IP rating
IP40
Manufacturer series
92
Number of positions
2
Mounting hole dimensions
Ø16.2mm
Face dimensions
18.4x18.4mm
Button shape
flat, square
Related items
92-851.342, 92-960.0
Caution!
  • Contact sets must be ordered separately.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 16mm EAO,
See other products from this series.:
*
92-356.800
0 in TME stock
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 5 pcs - 6.62 USDGross price for quantities from 5 pcs - 6.62 USD
Net price for quantities from 25 pcs - 5.88 USDGross price for quantities from 25 pcs - 5.88 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.